SL1003A250R | ||
---|---|---|
DigiKey Part Number | SL1003A250R-ND | |
Manufacturer | ||
Manufacturer Product Number | SL1003A250R | |
Description | GDT 250V 5KA 3 POLE THROUGH HOLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) 3 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.67304 | ¥11,673.04 |