SL1002A600SM | ||
---|---|---|
DigiKey Part Number | F5673TR-ND - Tape & Reel (TR) F5673CT-ND - Cut Tape (CT) F5673DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL1002A600SM | |
Description | GDT 600V 5KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
5 | ¥11.97400 | ¥59.87 |
10 | ¥11.20600 | ¥112.06 |
50 | ¥9.27420 | ¥463.71 |
100 | ¥7.72820 | ¥772.82 |
250 | ¥7.53484 | ¥1,883.71 |
500 | ¥6.37542 | ¥3,187.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.78206 | ¥4,782.06 |