SL1002A230C | ||
---|---|---|
DigiKey Part Number | SL1002A230C-ND | |
Manufacturer | ||
Manufacturer Product Number | SL1002A230C | |
Description | GDT 230V 5KA 2 POLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.19488 | ¥15,584.64 |