SG600Q | ||
---|---|---|
DigiKey Part Number | F11279TR-ND - Tape & Reel (TR) F11279CT-ND - Cut Tape (CT) F11279DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG600Q | |
Description | GDT 600V 1KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 600 V 1000A (1kA) 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SG600Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.36000 | ¥12.36 |
10 | ¥11.02400 | ¥110.24 |
25 | ¥10.46480 | ¥261.62 |
100 | ¥8.59490 | ¥859.49 |
250 | ¥8.03424 | ¥2,008.56 |
500 | ¥7.10012 | ¥3,550.06 |
1,000 | ¥5.60536 | ¥5,605.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.23164 | ¥10,463.28 |
6,000 | ¥4.97006 | ¥29,820.36 |
10,000 | ¥4.78322 | ¥47,832.20 |