SE-704-0U | ||
---|---|---|
DigiKey Part Number | F10448-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-704-0U | |
Description | MONITOR EARTH LEAKAGE 120/240VAC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SE-704-0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | 0.01 ~ 5A | |
Delay Time | 0.03 ~ 20s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,677.19000 | ¥7,677.19 |
10 | ¥7,272.85200 | ¥72,728.52 |