SE-330AU-20-01 | ||
---|---|---|
DigiKey Part Number | SE-330AU-20-01-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-330AU-20-01 | |
Description | NEUTRAL-EARTHING-RES MON 48VDC N | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | 0.125 ~ 30A | |
Delay Time | 0.1 ~ 0.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Harmonic Filtering, Manual Reset | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,368.31000 | ¥32,368.31 |