SE-134C-XGC-00 | ||
---|---|---|
DigiKey Part Number | SE-134C-XGC-00-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-134C-XGC-00 | |
Description | GF-GC MON AC/DC SUPPLY EXT-GC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 65 ~ 265VAC, 85 ~ 275VDC | |
Trip Range | - | |
Delay Time | 0.1 ~ 2.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,561.84000 | ¥43,561.84 |