SE-107DL | ||
---|---|---|
DigiKey Part Number | SE-107DL-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-107DL | |
Description | GF-GC MON UVR LATCHING GC 120V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120VAC/DC | |
Trip Range | 0.5 ~ 4A | |
Delay Time | 0.1 ~ 1s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,641.22000 | ¥16,641.22 |