SB6100-110-0 | ||
---|---|---|
DigiKey Part Number | SB6100-110-0-ND | |
Manufacturer | ||
Manufacturer Product Number | SB6100-110-0 | |
Description | GFCI SHOCK BLOCK 240V CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | GFCI | |
Datasheet | Datasheet | |
EDA/CAD Models | SB6100-110-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Specifications | 240V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42,110.60000 | ¥42,110.60 |