SAC50 | |
---|---|
DigiKey Part Number | SAC50TR-ND - Tape & Reel (TR) SAC50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC50 |
Description | TVS DIODE 50VWM 88VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50V | |
Voltage - Breakdown (Min) | 55.5V | |
Voltage - Clamping (Max) @ Ipp | 88V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.08000 | ¥40.80 |
100 | ¥2.82570 | ¥282.57 |
500 | ¥2.36134 | ¥1,180.67 |
1,000 | ¥2.00965 | ¥2,009.65 |
2,000 | ¥1.78985 | ¥3,579.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78984 | ¥7,159.36 |
8,000 | ¥1.69564 | ¥13,565.12 |
12,000 | ¥1.57004 | ¥18,840.48 |
28,000 | ¥1.54492 | ¥43,257.76 |