S6X8TSRP | ||
---|---|---|
DigiKey Part Number | S6X8TSRPTR-ND - Tape & Reel (TR) S6X8TSRPCT-ND - Cut Tape (CT) S6X8TSRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S6X8TSRP | |
Description | SCR 600V 800MA SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.47323 | ¥2,473.23 |
2,000 | ¥2.20269 | ¥4,405.38 |
5,000 | ¥2.08677 | ¥10,433.85 |
10,000 | ¥1.93219 | ¥19,321.90 |
25,000 | ¥1.90128 | ¥47,532.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.02400 | ¥50.24 |
100 | ¥3.47830 | ¥347.83 |
500 | ¥2.90594 | ¥1,452.97 |