SCR 600 V 6 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6006DRP

DigiKey Part Number
S6006DTR-ND - Tape & Reel (TR)
S6006DCT-ND - Cut Tape (CT)
S6006DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6006DRP
Description
SCR 600V 6A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 6 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
6 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
3.8 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DCMT4GLittelfuse Inc.2,484MCR12DCMT4GOSCT-ND¥25.14000Similar
MCR12DSMT4GLittelfuse Inc.1,619MCR12DSMT4GOSCT-ND¥25.14000Similar
MCR718T4GLittelfuse Inc.5,424MCR718T4GOSCT-ND¥19.19000Similar
MCR8DCMT4GLittelfuse Inc.2,255MCR8DCMT4GOSCT-ND¥18.69000Similar
MCR8DSMT4GLittelfuse Inc.1,654MCR8DSMT4GOSCT-ND¥18.69000Similar
In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥13.29000¥132.90
100¥9.06560¥906.56
500¥7.25692¥3,628.46
1,000¥6.76436¥6,764.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.52641¥13,816.03
Manufacturers Standard Package