MCR8DSMT4G | ||
---|---|---|
DigiKey Part Number | MCR8DSMT4GOSTR-ND - Tape & Reel (TR) MCR8DSMT4GOSCT-ND - Cut Tape (CT) MCR8DSMT4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR8DSMT4G | |
Description | SCR 600V 8A DPAK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 5.1 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.88100 | ¥78.81 |
100 | ¥6.12990 | ¥612.99 |
500 | ¥5.19586 | ¥2,597.93 |
1,000 | ¥4.23258 | ¥4,232.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.98446 | ¥9,961.15 |
5,000 | ¥3.79472 | ¥18,973.60 |
12,500 | ¥3.61958 | ¥45,244.75 |