S402TSRP | ||
---|---|---|
DigiKey Part Number | F6831TR-ND - Tape & Reel (TR) F6831CT-ND - Cut Tape (CT) F6831DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S402TSRP | |
Description | SCR 400V 1.5A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.55100 | ¥65.51 |
100 | ¥5.09640 | ¥509.64 |
500 | ¥4.31944 | ¥2,159.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.51861 | ¥3,518.61 |
2,000 | ¥3.31239 | ¥6,624.78 |
5,000 | ¥3.15464 | ¥15,773.20 |
10,000 | ¥3.00905 | ¥30,090.50 |
25,000 | ¥2.97384 | ¥74,346.00 |