S402ESRP | ||
---|---|---|
DigiKey Part Number | S402ESRPTR-ND - Tape & Reel (TR) S402ESRPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | S402ESRP | |
Description | SCR 400V 1.5A TO92 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.01110 | ¥401.11 |
500 | ¥3.35154 | ¥1,675.77 |
1,000 | ¥2.85234 | ¥2,852.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.54039 | ¥5,080.78 |
6,000 | ¥2.40668 | ¥14,440.08 |
10,000 | ¥2.22841 | ¥22,284.10 |