RGEF800-2 | ||
---|---|---|
DigiKey Part Number | RGEF800-2HFTR-ND - Tape & Reel (TR) RGEF800-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RGEF800-2 | |
Description | PTC RESET FUSE 16V 8A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 13.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 17.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.480" L x 0.098" W (12.20mm x 2.50mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
5 | ¥7.50400 | ¥37.52 |
10 | ¥7.02700 | ¥70.27 |
50 | ¥5.81220 | ¥290.61 |
100 | ¥4.84350 | ¥484.35 |
250 | ¥4.72268 | ¥1,180.67 |
500 | ¥3.99614 | ¥1,998.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.39068 | ¥5,086.02 |
3,000 | ¥3.26962 | ¥9,808.86 |
7,500 | ¥3.14850 | ¥23,613.75 |
10,500 | ¥3.02741 | ¥31,787.81 |