RGEF500K-2 | ||
---|---|---|
DigiKey Part Number | RGEF500K-2HFTR-ND - Tape & Reel (TR) RGEF500K-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RGEF500K-2 | |
Description | PTC RESET FUSE 16V 5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.96000 | ¥29.80 |
10 | ¥5.77900 | ¥57.79 |
50 | ¥4.86320 | ¥243.16 |
100 | ¥4.03650 | ¥403.65 |
250 | ¥3.66992 | ¥917.48 |
500 | ¥3.11938 | ¥1,559.69 |
1,000 | ¥2.75235 | ¥2,752.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.56887 | ¥5,137.74 |
4,000 | ¥2.52298 | ¥10,091.92 |
6,000 | ¥2.47712 | ¥14,862.72 |
10,000 | ¥2.38537 | ¥23,853.70 |