RGEF500-AP | ||
---|---|---|
DigiKey Part Number | RGEF500-APHFCT-ND - Cut Tape (CT) RGEF500-APHFTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RGEF500-AP | |
Description | PTC RESET FUSE 16V 5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
5 | ¥5.90200 | ¥29.51 |
10 | ¥5.72300 | ¥57.23 |
50 | ¥4.81620 | ¥240.81 |
100 | ¥3.99740 | ¥399.74 |
250 | ¥3.63436 | ¥908.59 |
500 | ¥3.08918 | ¥1,544.59 |
1,000 | ¥2.72569 | ¥2,725.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.54399 | ¥5,087.98 |
4,000 | ¥2.49855 | ¥9,994.20 |
6,000 | ¥2.45313 | ¥14,718.78 |
10,000 | ¥2.36226 | ¥23,622.60 |