RGEF300K-2 | ||
---|---|---|
DigiKey Part Number | RGEF300K-2HFTR-ND - Tape & Reel (TR) RGEF300K-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RGEF300K-2 | |
Description | PTC RESET FUSE 16V 3A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 38 mOhms | |
Resistance - Post Trip (R1) (Max) | 97.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.260" L x 0.098" W (6.60mm x 2.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
5 | ¥5.12200 | ¥25.61 |
10 | ¥4.95800 | ¥49.58 |
50 | ¥4.17040 | ¥208.52 |
100 | ¥3.46190 | ¥346.19 |
250 | ¥3.14748 | ¥786.87 |
500 | ¥2.67526 | ¥1,337.63 |
1,000 | ¥2.36060 | ¥2,360.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20319 | ¥5,507.98 |
5,000 | ¥2.12451 | ¥10,622.55 |
12,500 | ¥2.04583 | ¥25,572.88 |