QUS239-GREEN | |
---|---|
DigiKey Part Number | 18-QUS239-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | QUS239-GREEN |
Description | BIN GREEN 10.750"L X 8.250"W |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | - | |
Shelf Quantity | - | |
Height | 7" | |
Color | Green | |
Material | - | |
Depth | 10.75" | |
Width | 8.25" |