Q6006NH4RP | ||
---|---|---|
DigiKey Part Number | 18-Q6006NH4RPTR-ND - Tape & Reel (TR) 18-Q6006NH4RPCT-ND - Cut Tape (CT) 18-Q6006NH4RPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Q6006NH4RP | |
Description | TRIAC ALTERNISTOR 600V 6A TO263 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.46300 | ¥184.63 |
100 | ¥14.69720 | ¥1,469.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.43602 | ¥6,218.01 |
1,000 | ¥10.55180 | ¥10,551.80 |
2,500 | ¥10.02424 | ¥25,060.60 |
5,000 | ¥9.64738 | ¥48,236.90 |