Q4010LH5TP | ||
---|---|---|
DigiKey Part Number | F7233-ND | |
Manufacturer | ||
Manufacturer Product Number | Q4010LH5TP | |
Description | TRIAC ALTERNSTR 400V 10A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 400 V 10 A Through Hole TO-220AB-L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 120A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
50 | ¥17.00820 | ¥850.41 |
100 | ¥13.99370 | ¥1,399.37 |
500 | ¥11.84068 | ¥5,920.34 |
1,000 | ¥10.04660 | ¥10,046.60 |
2,000 | ¥9.54423 | ¥19,088.46 |
5,000 | ¥9.18544 | ¥45,927.20 |