PT103G2 | |
---|---|
DigiKey Part Number | F11789-ND |
Manufacturer | |
Manufacturer Product Number | PT103G2 |
Description | THERMISTOR NTC 10KOHM 3575K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PT103G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥18.51200 | ¥185.12 |
25 | ¥15.01640 | ¥375.41 |
50 | ¥13.96900 | ¥698.45 |
100 | ¥13.27120 | ¥1,327.12 |
500 | ¥11.17588 | ¥5,587.94 |
1,000 | ¥10.47743 | ¥10,477.43 |
5,000 | ¥9.77889 | ¥48,894.45 |