PSX3XLDB1000X | ||
---|---|---|
DigiKey Part Number | 18-PSX3XLDB1000X-ND | |
Manufacturer | ||
Manufacturer Product Number | PSX3XLDB1000X | |
Description | FUSE SEMI 1500VDC 3XL SIZE 1000A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1kA 1.5 kVDC Fuse Square Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.067" L x 2.894" W x 3.130" H (128.70mm x 73.50mm x 79.50mm) | |
Melting I²t | 484792 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,727.52000 | ¥7,727.52 |
5 | ¥7,298.21000 | ¥36,491.05 |
10 | ¥6,439.59700 | ¥64,395.97 |