PSX1XLFL0250X | ||
---|---|---|
DigiKey Part Number | 18-PSX1XLFL0250X-ND | |
Manufacturer | ||
Manufacturer Product Number | PSX1XLFL0250X | |
Description | FUSE SEMI 1500VDC 1XL SIZE 250A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 250A 1.5 kVDC Fuse Square Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular | |
Size / Dimension | 4.988" L x 2.028" W x 2.264" H (126.70mm x 51.50mm x 57.50mm) | |
Melting I²t | 36552 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,783.26000 | ¥3,783.26 |
5 | ¥3,573.09000 | ¥17,865.45 |
10 | ¥3,152.71900 | ¥31,527.19 |