PSR072FS0250Z | |
---|---|
DigiKey Part Number | 5656-PSR072FS0250Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR072FS0250Z |
Description | FUSE SQUARE 250A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSR072FS0250Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,655.44000 | ¥3,655.44 |
6 | ¥3,452.36167 | ¥20,714.17 |
10 | ¥3,046.20100 | ¥30,462.01 |