PSR030FS0500Z | ||
---|---|---|
DigiKey Part Number | F11839-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR030FS0500Z | |
Description | FUSE SQUARE 500A 700VAC/600VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 500A 700 VAC 600 VDC Fuse Square Bolt Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PSR030FS0500Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) | |
Melting I²t | 31429 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.49000 | ¥1,370.49 |
6 | ¥1,340.46333 | ¥8,042.78 |