PRLM41180 | ||
---|---|---|
DigiKey Part Number | F10641-ND | |
Manufacturer | ||
Manufacturer Product Number | PRLM41180 | |
Description | RELAY TIME DELAY 180SEC 10A 240V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 180 Sec Delay 10A @ 240VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 180 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,128.67000 | ¥1,128.67 |
10 | ¥1,065.95400 | ¥10,659.54 |
25 | ¥1,003.24880 | ¥25,081.22 |
50 | ¥940.54720 | ¥47,027.36 |
100 | ¥877.84300 | ¥87,784.30 |