PLED18UQ12 | ||
---|---|---|
DigiKey Part Number | F6301TR-ND - Tape & Reel (TR) F6301CT-ND - Cut Tape (CT) F6301DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PLED18UQ12 | |
Description | LIGHT PROTECT LED SHUNT 18V SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PLED18UQ12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.17300 | ¥61.73 |
100 | ¥4.80080 | ¥480.08 |
500 | ¥4.06904 | ¥2,034.52 |
1,000 | ¥3.31469 | ¥3,314.69 |
2,000 | ¥3.12038 | ¥6,240.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.97177 | ¥14,858.85 |
10,000 | ¥2.83461 | ¥28,346.10 |
25,000 | ¥2.80144 | ¥70,036.00 |