PGB0040805MR | ||
---|---|---|
DigiKey Part Number | F2162TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PGB0040805MR | |
Description | TVS DIODE 24VWM 150VC 0805 | |
Customer Reference | ||
Detailed Description | 150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 150V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package |