P6SMB530A | ||
---|---|---|
DigiKey Part Number | P6SMB530ALFTR-ND - Tape & Reel (TR) P6SMB530ALFCT-ND - Cut Tape (CT) P6SMB530ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB530A | |
Description | TVS SMB 477V 600W UNIDIR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB530A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.38400 | ¥43.84 |
100 | ¥3.04810 | ¥304.81 |
500 | ¥2.37972 | ¥1,189.86 |
1,000 | ¥1.93429 | ¥1,934.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72913 | ¥5,187.39 |
6,000 | ¥1.64121 | ¥9,847.26 |
9,000 | ¥1.52398 | ¥13,715.82 |
30,000 | ¥1.48881 | ¥44,664.30 |