P3500SDLRP | ||
---|---|---|
DigiKey Part Number | P3500SDLRPTR-ND - Tape & Reel (TR) P3500SDLRPCT-ND - Cut Tape (CT) P3500SDLRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P3500SDLRP | |
Description | THYRISTOR 320V 1KA DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 320V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.15700 | ¥111.57 |
100 | ¥8.87920 | ¥887.92 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.37472 | ¥6,374.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66465 | ¥14,161.62 |
5,000 | ¥5.39490 | ¥26,974.50 |
12,500 | ¥5.14591 | ¥64,323.88 |