P3100SCLRP | ||
---|---|---|
DigiKey Part Number | P3100SCLRPTR-ND - Tape & Reel (TR) P3100SCLRPCT-ND - Cut Tape (CT) P3100SCLRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P3100SCLRP | |
Description | THYRISTOR 275V 400A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | P3100SCLRP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.37500 | ¥93.75 |
100 | ¥7.29400 | ¥729.40 |
500 | ¥6.18262 | ¥3,091.31 |
1,000 | ¥5.03635 | ¥5,036.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.74113 | ¥11,852.83 |
5,000 | ¥4.51534 | ¥22,576.70 |
12,500 | ¥4.30695 | ¥53,836.87 |