P3100Q22CLRP | ||
---|---|---|
DigiKey Part Number | F5650TR-ND - Tape & Reel (TR) F5650CT-ND - Cut Tape (CT) F5650DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P3100Q22CLRP | |
Description | THYRISTOR 275V 400A 2TDFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor 2-TDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.40100 | ¥104.01 |
100 | ¥8.28160 | ¥828.16 |
500 | ¥7.00766 | ¥3,503.83 |
1,000 | ¥5.94587 | ¥5,945.87 |
2,000 | ¥5.64861 | ¥11,297.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.43623 | ¥27,181.15 |
10,000 | ¥5.22388 | ¥52,238.80 |