P1701UALRP | ||
---|---|---|
DigiKey Part Number | P1701UALRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P1701UALRP | |
Description | TVS DEVICE MIXED 200V MS-013 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 200V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.16433 | ¥27,246.49 |
3,000 | ¥17.10366 | ¥51,310.98 |