P1501DF-1E | ||
---|---|---|
DigiKey Part Number | 18-P1501DF-1ETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P1501DF-1E | |
Description | TVS DEV DIODE ARRAY 180V 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 180V | |
Technology | Diode Array | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16059 | ¥12,901.48 |
5,000 | ¥4.91484 | ¥24,574.20 |
12,500 | ¥4.68801 | ¥58,600.12 |