P1500SBLRP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥0.23408
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Similar


STMicroelectronics
In Stock: 1,500
Unit Price: ¥1.32000
Datasheet
140V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1500SBLRP

DigiKey Part Number
P1500SBLRPTR-ND - Tape & Reel (TR)
P1500SBLRPCT-ND - Cut Tape (CT)
P1500SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1500SBLRP
Description
THYRISTOR 140V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
80 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
55pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
180V
Package / Case
DO-214AA, SMB
Voltage - Off State
140V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCP1500SCEaton - Electronics Division0283-SMCP1500SCTR-ND¥0.23408Similar
SMP100LC-140STMicroelectronics0497-4088-1-ND¥1.24000Similar
SMP100MC-140STMicroelectronics1,500497-15661-1-ND¥1.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥7.85600¥78.56
100¥5.25310¥525.31
500¥4.13780¥2,068.90
1,000¥3.77897¥3,778.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.15061¥10,376.53
Manufacturers Standard Package