140V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100MC-140

DigiKey Part Number
497-15661-2-ND - Tape & Reel (TR)
497-15661-1-ND - Cut Tape (CT)
497-15661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP100MC-140
Description
THYRISTOR 140V 300A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP100MC-140 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
60pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
175V
Package / Case
DO-214AA, SMB
Voltage - Off State
140V
Supplier Device Package
SMB
Current - Peak Pulse (8/20µs)
300 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1500SCLRPLittelfuse Inc.41P1500SCLRPCT-ND¥172.39000Similar
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥6.87200¥68.72
100¥4.53440¥453.44
500¥3.52898¥1,764.49
1,000¥3.20512¥3,205.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.85450¥7,136.25
5,000¥2.63776¥13,188.80
7,500¥2.52735¥18,955.12
12,500¥2.40333¥30,041.62
17,500¥2.32991¥40,773.42
25,000¥2.28976¥57,244.00
Manufacturers Standard Package