Similar

SMP100LC-140 | |
|---|---|
DigiKey Part Number | 497-4088-2-ND - Tape & Reel (TR) 497-4088-1-ND - Cut Tape (CT) 497-4088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-140 |
Description | THYRISTOR 140V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-140 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 65pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 175V | Package / Case DO-214AA, SMB |
Voltage - Off State 140V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1500SCLRP | Littelfuse Inc. | 41 | P1500SCLRPCT-ND | ¥15.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.40900 | ¥64.09 |
| 100 | ¥4.21270 | ¥421.27 |
| 500 | ¥3.26880 | ¥1,634.40 |
| 1,000 | ¥2.96488 | ¥2,964.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.63575 | ¥6,589.37 |
| 5,000 | ¥2.43227 | ¥12,161.35 |
| 7,500 | ¥2.32861 | ¥17,464.57 |
| 12,500 | ¥2.21217 | ¥27,652.12 |
| 17,500 | ¥2.14321 | ¥37,506.17 |
| 25,000 | ¥2.08197 | ¥52,049.25 |


