P1301SALRP | ||
---|---|---|
DigiKey Part Number | P1301SALRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P1301SALRP | |
Description | TVS DEVICE MIXED 160V DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 160V | |
Technology | Mixed Technology | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.04504 | ¥10,112.60 |
5,000 | ¥3.85242 | ¥19,262.10 |
12,500 | ¥3.67461 | ¥45,932.62 |