P1301DF-1E | ||
---|---|---|
DigiKey Part Number | P1301DF-1ETR-ND - Tape & Reel (TR) P1301DF-1ECT-ND - Cut Tape (CT) P1301DF-1EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P1301DF-1E | |
Description | TVS DEVICE MIXED 120V MS-012 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 120V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | MS-012 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.20400 | ¥102.04 |
100 | ¥7.93930 | ¥793.93 |
500 | ¥6.72954 | ¥3,364.77 |
1,000 | ¥5.48196 | ¥5,481.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.63316 | ¥11,582.90 |