P1101SDLRP | ||
---|---|---|
DigiKey Part Number | P1101SDLRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P1101SDLRP | |
Description | TVS DEVICE 130V DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 130V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMBJ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66465 | ¥14,161.62 |
5,000 | ¥5.39490 | ¥26,974.50 |
12,500 | ¥5.14591 | ¥64,323.88 |