P1101CA2LRP | ||
---|---|---|
DigiKey Part Number | P1101CA2LRPTR-ND - Tape & Reel (TR) P1101CA2LRPCT-ND - Cut Tape (CT) P1101CA2LRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P1101CA2LRP | |
Description | TVS DEVICE MIXED 130V DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | P1101CA2LRP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 130V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.53030 | ¥853.03 |
500 | ¥7.23030 | ¥3,615.15 |
1,000 | ¥5.88988 | ¥5,889.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.54463 | ¥13,861.57 |
5,000 | ¥5.28060 | ¥26,403.00 |
12,500 | ¥5.03688 | ¥62,961.00 |