



P1011-6 | |
|---|---|
DigiKey Part Number | 5666-P1011-6-ND |
Manufacturer | |
Manufacturer Product Number | P1011-6 |
Description | RELAY SOCKET 8 POS CHASSIS MOUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Littelfuse Inc. | Number of Positions 8 |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Multiple Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.02000 | ¥183.02 |
| 10 | ¥162.97700 | ¥1,629.77 |
| 25 | ¥155.62800 | ¥3,890.70 |
| 50 | ¥150.28560 | ¥7,514.28 |
| 100 | ¥145.12270 | ¥14,512.27 |
| 250 | ¥138.56344 | ¥34,640.86 |
| 500 | ¥133.79614 | ¥66,898.07 |








