


TDML12DL | |
|---|---|
DigiKey Part Number | 5666-TDML12DL-ND |
Manufacturer | |
Manufacturer Product Number | TDML12DL |
Description | RELAY TIME DEL 102.3SEC 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 102.3 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 102.3 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,383.45000 | ¥1,383.45 |
| 10 | ¥1,231.85200 | ¥12,318.52 |
| 25 | ¥1,176.15480 | ¥29,403.87 |
| 50 | ¥1,135.68220 | ¥56,784.11 |





