


TDB120AL | |
|---|---|
DigiKey Part Number | 5666-TDB120AL-ND |
Manufacturer | |
Manufacturer Product Number | TDB120AL |
Description | RELAY TIME DEL 1023SEC 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 1023 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,419.24000 | ¥1,419.24 |
| 10 | ¥1,263.73400 | ¥12,637.34 |
| 25 | ¥1,206.59560 | ¥30,164.89 |
| 50 | ¥1,165.07440 | ¥58,253.72 |






