P0080Q12ALRP | ||
---|---|---|
DigiKey Part Number | P0080Q12ALRPTR-ND - Tape & Reel (TR) P0080Q12ALRPCT-ND - Cut Tape (CT) P0080Q12ALRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P0080Q12ALRP | |
Description | THYRISTOR 6V 150A 2TDFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor 2-TDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
10 | ¥9.30900 | ¥93.09 |
100 | ¥7.24040 | ¥724.04 |
500 | ¥6.13738 | ¥3,068.69 |
1,000 | ¥4.99961 | ¥4,999.61 |
2,000 | ¥4.70653 | ¥9,413.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.48239 | ¥22,411.95 |
10,000 | ¥4.27552 | ¥42,755.20 |