NXUF103J3T1NFC001 | ||
---|---|---|
DigiKey Part Number | 615-1078-ND | |
Manufacturer | ||
Manufacturer Product Number | NXUF103J3T1NFC001 | |
Description | THERMISTOR NTC 10KOHM 3892K BEAD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead, Epoxy | |
Datasheet | Datasheet | |
EDA/CAD Models | NXUF103J3T1NFC001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.44600 | ¥74.46 |
25 | ¥5.95360 | ¥148.84 |
250 | ¥4.96240 | ¥1,240.60 |
500 | ¥4.59034 | ¥2,295.17 |
1,000 | ¥4.36836 | ¥4,368.36 |