MVSR-20-22-33 | ||
---|---|---|
DigiKey Part Number | F10263-ND | |
Manufacturer | ||
Manufacturer Product Number | MVSR-20-22-33 | |
Description | SWITCH REED SPST-NO 350MA 265V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 22 ~ 33AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 1000 V | |
Power - Rated | 10W | |
Operate Time | 0.75 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.235" (56.77mm) | |
Size - Body | 0.105" Dia x 0.775" L (2.66mm x 19.69mm) | |
Height Above Board | - | |
Operating Temperature | -75°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.3A (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.96000 | ¥34.96 |
10 | ¥33.50300 | ¥335.03 |
100 | ¥26.51390 | ¥2,651.39 |
1,000 | ¥20.68687 | ¥20,686.87 |