MS0690J-DL1TE | ||
---|---|---|
DigiKey Part Number | F9449-ND | |
Manufacturer | ||
Manufacturer Product Number | MS0690J-DL1TE | |
Description | THYRISTOR MODULE 600V 90A SOT227 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 600 V 90 A 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 64 A | |
Current - On State (It (RMS)) (Max) | 90 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.6 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 950A @ 60Hz | |
Current - Hold (Ih) (Max) | 80 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC |